The Grayhill 71MAS36-01-2-05N is a DP5T 36° rotary switch with a maximum current rating of 0.3 amps at 115VAC and a maximum AC voltage rating of 115V. It features a pole throw configuration of DP5T and a termination style of solder lug. The switch has a body orientation of straight and is designed for panel mount applications. The electrical life of the switch is rated at 25,000 hours at maximum conditions.
Grayhill 71MAS36-01-2-05N technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | DP5T |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 36° |
| Number of Positions | 5 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 71MAS36-01-2-05N to view detailed technical specifications.
No datasheet is available for this part.