The Grayhill 71MAS36-02-1-04N is a SP4T rotary switch with a flatted shaft actuator and a maximum current rating of 0.3 amps at 115VAC. It features a maximum AC voltage rating of 115 volts and a maximum DC voltage rating of 30 volts. The switch has an electrical life of 25,000 hours and a 36° angle of throw. It is designed for panel mount applications with a solder lug termination style and a straight body orientation.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP4T |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 36° |
| Number of Positions | 4 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |