This 9-position SPDT rotary switch features a flatted shaft and a maximum current rating of 0.3 amps at 115 volts AC. The switch has a maximum AC voltage rating of 115 volts and a maximum DC voltage rating of 30 volts. It is designed for electrical life of up to 25,000 cycles and has an angle of throw of 30 degrees. The switch is available in a panel mount/through hole package type and is suitable for use in applications where a right-angle body orientation is required.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP9T |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 30° |
| Number of Positions | 9 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |