The Grayhill 71MASF30-02-1-02N is a 30V 0.3A SPDT rotary switch with a flatted shaft and 2-position configuration. It features a right angle panel mount and PC pin termination. The switch has a maximum AC voltage rating of 115V and a maximum DC voltage rating of 30V. It is designed for electrical life of 25,000 hours at maximum rating. The switch is suitable for panel mount and through hole mounting.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 30° |
| Number of Positions | 2 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |