The Grayhill 71MASF30-02-1-04N is a right angle SP4T rotary switch with a flatted shaft actuator. It has a maximum current rating of 0.3A at 115VAC and a maximum DC voltage rating of 30V. The switch features a panel mount/through hole termination style and a right angle body orientation. It is designed for use in applications where a high number of positions and a specific pole throw configuration are required, with 4 positions and a 30 degree angle of throw. The switch has an electrical life of 25,000 hours at maximum rating.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP4T |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 30° |
| Number of Positions | 4 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |