The 71MASF36-01-1-08N is a SP8T rotary switch with a flatted shaft actuator style and 36° angle of throw. It features a maximum current rating of 0.3A at 115VAC and a maximum AC voltage rating of 115V. The switch has an electrical life of 25,000 hours and a maximum DC voltage rating of 30V. It is available in a panel mount/through hole package orientation and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP8T |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 36° |
| Number of Positions | 8 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |