This 2-position 3-pole rotary switch features a silver contact material and a 30° index angle. It has fixed index stops and is rated for a maximum DC voltage of 30V. The switch is designed for panel mount applications and is RoHS compliant. It has a termination style of solder and a throw configuration of 3P4T.
Grayhill 71MB30-02-3-04N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 3 |
| Number of Positions | 4 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | 3P4T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71MB30-02-3-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.