The Grayhill 71MB30-02-3-04S is a 3P4T rotary switch with a flatted shaft actuator style, rated for 0.3A at 115VAC and 30V DC. It features a 30-degree angle of throw and 4 positions. The switch has a solder lug termination style and is designed for panel mounting. It is rated for 25,000 hours of electrical life.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | 3P4T |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 30° |
| Number of Positions | 4 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |