The 71MB30-03-1-08N is a SP8T rotary switch with a flatted shaft actuator style, offering 8 positions and a 30° angle of throw. It has a maximum current rating of 0.3A at 115VAC and a maximum DC voltage rating of 30V. The switch is designed for panel mount applications and features a solder lug termination style. It is rated for 25,000 electrical life cycles and is suitable for use in a variety of environments.
Grayhill 71MB30-03-1-08N technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP8T |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 30° |
| Number of Positions | 8 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.