The 71MB36-01-1-08N is a SP8T rotary switch with a flat shaft actuator, suitable for panel mounting. It has an electrical life of 25,000 cycles and can withstand a maximum AC voltage of 115V and current of 0.3A. The switch has a maximum DC voltage rating of 30V and a throw angle of 36°. It is designed for use in applications where a high number of positions is required, with 8 positions available. The switch is terminated with solder lugs and has a straight body orientation.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP8T |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 36° |
| Number of Positions | 8 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |