
The 71MB36-03-1-06S is a 6-position SP6T rotary switch with a maximum DC voltage rating of 30V and an AC voltage rating of 115V. It features a silver contact material and a fixed index stop. The switch is designed for panel mount applications and is compliant with RoHS regulations. It has a 17mm actuator length and a 36° index angle. The switch is available in a 3-deck configuration with 1 pole per deck.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 17mm |
| Contact Material | Silver |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | SP6T |
| RoHS | Compliant |
