Rotary Switches 71MB36-03-1-10N-F Rotary Switch, Military, 1/4 shaft, 36°, 3 deck, 1 pole/deck, 10 position/pole, fixed stop, non-shorting 71MB36-03B10N
Sign in to ask questions about the Grayhill 71MB36-03B10N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 71MB36-03B10N technical specifications.
| Actuator Length | 17mm |
| Contact Material | Silver |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | SP10T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71MB36-03B10N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.