
This 4-position DP4T rotary switch features stainless steel and silver components, with a maximum DC voltage rating of 30V and AC voltage rating of 115V. It has a panel mount design and is constructed with a non-shorting contact style. The switch has a throw configuration of DP4T and a weight of 20g.
Grayhill 71MB36-04-2-04N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 2 |
| Number of Positions | 4 |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | DP4T |
| Weight | 20g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71MB36-04-2-04N to view detailed technical specifications.
No datasheet is available for this part.
