The Grayhill 71MB36-05-1-02N is a SPDT rotary switch with a flatted shaft, rated for 115VAC and 30VDC maximum voltage, and 0.3A maximum current. It features a 36° angle of throw and a panel mount termination style. The switch has a solder lug termination and is designed for panel mounting. It is rated for 25,000 electrical life cycles and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 36° |
| Number of Positions | 2 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |