The 71MB36-05-2-02N is a 36-position DPDT rotary switch with a flatted shaft, suitable for applications up to 115VAC and 30VDC. It features an electrical life of 25,000 cycles and an angle of throw of 36 degrees. The switch is designed for panel mounting and has a termination style of solder lug. It is rated for a maximum current of 0.3A at 115VAC and has a maximum AC voltage rating of 115V.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | DPDT |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 36° |
| Number of Positions | 2 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |