Rotary Switches 71MBF30-01-2-03N 71MBF30-01-2-03N shaft, PC mount, 30°, 1 deck, 1 pole/deck, 12 position/pole, shorting, fixed stop, 71MBF30-01B12S
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 71MBF30-01C03N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Positions | 3 |
| Termination | PC Pins |
| Throw Configuration | DP3T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71MBF30-01C03N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.