The 71MBF30-02-1-06N is a 6-position rotary switch with a flatted shaft, rated for 30V DC and 0.3A at 115VAC. It features a right-angle body orientation and panel mount/through hole termination. The switch has a maximum electrical life of 25,000 cycles and a 30° angle of throw. It is designed for use in applications where a coded and mechanical switch is required.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP6T |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 30° |
| Number of Positions | 6 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |