The 71MBF30-03-1-07N is a 7-position SP7T rotary switch with a flatted shaft actuator. It has a maximum current rating of 0.3 amps at 115VAC and a maximum DC voltage rating of 30 volts. The switch is designed for panel mount or through-hole mounting and features PC pins for termination. It has an electrical life of 25,000 hours and a throw angle of 30 degrees.
Grayhill 71MBF30-03-1-07N technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP7T |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 30° |
| Number of Positions | 7 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 71MBF30-03-1-07N to view detailed technical specifications.
No datasheet is available for this part.