Rotary Switches 71MBF30-03-1-08N Rotary Switch, Military, 1/4 shaft, PC mount, 30°, 3 deck, 1 pole/deck, 8 position/pole, non-shorting, 71MBF30-03B08N
Grayhill 71MBF30-03B08N technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Positions | 8 |
| Termination | PC Pins |
| Throw Configuration | SP8T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71MBF30-03B08N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.