This 7-position single-pole single-throw rotary switch features a flat shaft and a right-angle body orientation. It is rated for a maximum current of 0.3 amps at 115 volts AC and a maximum DC voltage of 30 volts. The switch has an electrical life of 25,000 hours and a throw angle of 36 degrees. It is available with PC pins and is designed for panel mount or through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP7T |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 36° |
| Number of Positions | 7 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |