The Grayhill 71MBS30-02-2-05N is a 5-position DPST rotary switch with a flat shaft actuator. It has a maximum current rating of 0.3 amps at 115 volts AC and a maximum DC voltage rating of 30 volts. The switch is designed for panel mount applications and features a solder lug termination style. It has an electrical life of 25,000 hours and a 30-degree angle of throw. The switch is rated for use in environments with a maximum AC voltage of 115 volts.
Grayhill 71MBS30-02-2-05N technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | DP5T |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 30° |
| Number of Positions | 5 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 71MBS30-02-2-05N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.