
This 7-position SP7T rotary switch features a stainless steel actuator and silver contacts. It has a maximum voltage rating of 30V DC and 115V AC. The switch is panel mount with a termination of solder. It has a weight of 18g and an actuator length of 9.53mm.
Grayhill 71MBS30-03-1-07N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 7 |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | SP7T |
| Weight | 18g |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 71MBS30-03-1-07N to view detailed technical specifications.
No datasheet is available for this part.
