The 71MBS36-02-1-03S is a 36° SP3T rotary switch with a flat shaft, rated for 0.3A at 115VAC and 30VDC. It features a solder lug termination and a panel mount design with a straight body orientation. The switch has a mechanical life of 25,000 hours and is suitable for use in applications with a maximum AC voltage rating of 115V.
Grayhill 71MBS36-02-1-03S technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP3T |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 36° |
| Number of Positions | 3 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 71MBS36-02-1-03S to view detailed technical specifications.
No datasheet is available for this part.