Rotary Switches 71MBS36-02-1-03N Rotary Switch, Military, 1/4 shaft, shaft/panel seal, 36°, 2 deck, 1 pole/deck, 3 position/pole, non-shorting, 71MBS36-02B03N
Grayhill 71MBS36-02B03N technical specifications.
| Actuator Length | 17mm |
| Contact Material | Silver |
| Index Angle | 36° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Series | 71 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 71MBS36-02B03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.