Rotary Switches 71MBS36-02-1-08S Rotary Switch, Military, 1/4 shaft, shaft/panel seal, 36°, 2 deck, 1 pole/deck, 8 position/pole, shorting, 71MBS36-02B08S
Grayhill 71MBS36-02B08S technical specifications.
| Actuator Length | 17mm |
| Contact Material | Silver |
| Index Angle | 36° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| Series | 71 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71MBS36-02B08S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.