The 71MBS36-04-2-02N is a 36-position DPDT rotary switch with a flatted shaft and a maximum current rating of 0.3 amps at 115 volts AC. It features a termination style of solder lug and a body orientation of straight. The switch has a maximum AC voltage rating of 115 volts and a maximum DC voltage rating of 30 volts. It is designed for panel mount applications and has an electrical life of 25,000 hours at maximum rating.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | DPDT |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 36° |
| Number of Positions | 2 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |