Rotary Switches 71MBS36-04-2-03N Rotary Switch, Military, 1/4 shaft, shaft/panel seal, 36°, 4 deck, 2 pole/deck, 3 position/pole, non-shorting, 71MBS36-04C03N
Grayhill 71MBS36-04C03N technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Positions | 3 |
| Termination | Solder |
| Throw Configuration | DP3T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71MBS36-04C03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.