The Grayhill 71MBSF30-01-2-04N is a 4-position right angle rotary switch with a maximum current rating of 0.3A at 115VAC and a maximum DC voltage rating of 30V. It features a flatted shaft actuator style and a DP4T pole throw configuration. The switch has an electrical life of 25,000 hours and an angle of throw of 30 degrees. It is designed for panel mount or through hole mounting with PC pins and is suitable for use in a variety of applications.
Grayhill 71MBSF30-01-2-04N technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | DP4T |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 30° |
| Number of Positions | 4 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 71MBSF30-01-2-04N to view detailed technical specifications.
No datasheet is available for this part.