The Grayhill 71MBSF36-01-2-05N is a DP5T rotary switch with a flatted shaft actuator style and a right-angle body orientation. It features a 36° angle of throw and five positions. The switch has a maximum current rating of 0.3A at 115VAC and a maximum AC voltage rating of 115V. It also has a maximum DC voltage rating of 30V and an electrical life of 25,000 hours. The switch is available in a panel mount/through hole package type and is terminated with PC pins.
Grayhill 71MBSF36-01-2-05N technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | DP5T |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 36° |
| Number of Positions | 5 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 71MBSF36-01-2-05N to view detailed technical specifications.
No datasheet is available for this part.