
This SPST relay from Grayhill features a current rating of 20mA and operates within a temperature range of 0°C to 60°C. It is available in a module package with a blue housing color and is exempt from lead-free requirements. The relay is approved by UL, CSA, and CE and can be mounted on a PCB or through a hole. It has a compact size with dimensions of 48.3mm in length, 11.7mm in width, and 55.9mm in height.
Sign in to ask questions about the Grayhill 73G-II420 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 73G-II420 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Color | Blue |
| Current Rating | 20mA |
| Height | 55.9mm |
| Housing Color | Blue |
| Input Current | 20mA |
| Lead Free | Exempt |
| Length | 48.3mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | PCB, Through Hole |
| Number of Channels | 1 |
| Number of Inputs | 2 |
| Series | 73 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Width | 11.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 73G-II420 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
