Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 73G-IV10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Color | Blue |
| Height | 55.9mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 48.3mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | PCB |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Series | 73 |
| Throw Configuration | SPST |
| Width | 11.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 73G-IV10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
