Relay SSR 150mA/ChmA 0.1V DC-IN 5-Pin
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Color | Blue |
| Height | 55.9mm |
| Housing Color | Blue |
| Input Type | DC |
| Lead Free | Exempt |
| Length | 48.3mm |
| Max Input Voltage (DC) | 100mV |
| Max Input Voltage | 100mV |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Screw, Through Hole |
| Packaging | Bulk |
| Series | 73 |
| Throw Configuration | SPST |
| Width | 11.7mm |
| RoHS | Not Compliant |