
The Grayhill 73G-IV10B is a single-pole single-throw relay module with a blue housing and leads. It measures 55.9mm in height, 48.3mm in length, and 11.7mm in width. The relay is lead-free exempt and available in a module package. It is suitable for general use in electromechanical applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Color | Blue |
| Height | 55.9mm |
| Housing Color | Blue |
| Lead Free | Exempt |
| Length | 48.3mm |
| Series | 73 |
| Throw Configuration | SPST |
| Width | 11.7mm |
| RoHS | Not Compliant |
