
The 73G-IV5B is a SPST relay module with a maximum input voltage of 5V. It has a module package with a blue housing and is exempt from lead-free requirements. The relay is rated for operation between 0°C and 60°C. It is approved by UL, CSA, and CE standards and is suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 73G-IV5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Color | Blue |
| Height | 55.9mm |
| Housing Color | Blue |
| Lead Free | Exempt |
| Length | 48.3mm |
| Max Input Voltage (DC) | 5V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Series | 73 |
| Throw Configuration | SPST |
| Width | 11.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 73G-IV5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
