This solid state relay is a SPST device with a maximum input voltage of 280V. It has a module package with a blue housing and is designed for through hole mounting. The relay is available in bulk packaging and is exempt from lead free requirements. It is suitable for use in AC and DC applications.
Grayhill 73G-IVAC240 technical specifications.
| Package/Case | Module |
| Color | Blue |
| Height | 55.9mm |
| Housing Color | Blue |
| Input Type | AC |
| Lead Free | Exempt |
| Length | 48.3mm |
| Max Input Voltage | 280V |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 73 |
| Throw Configuration | SPST |
| Width | 11.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 73G-IVAC240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
