I/O Module, G5, analog voltage and current output, -10-10Vdc output voltage rang
Checking distributor stock and pricing after the page loads.
| Height | 55.9mm |
| Housing Color | Orange |
| Lead Free | Exempt |
| Length | 48.3mm |
| Output Voltage | 10V |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| Width | 11.7mm |
| RoHS | Not Compliant |