This solid state relay is a snap-in module with a current rating of 20mA and operating temperature range of -40°C to 85°C. It meets UL, CSA, and CE approvals. The relay is lead free and has a grey color. It is designed for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Color | Grey |
| Current Rating | 20mA |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Series | 73 |
| RoHS | Not Compliant |
