
This solid state relay is designed for AC and DC output applications, with a maximum input current of 38mA and an operating temperature range of -40°C to 85°C. It is available in a snap-in module package. The relay is approved for use in UL, CSA, and CE environments. Note that the product contains lead, making it non-compliant with lead-free requirements.
Sign in to ask questions about the Grayhill 73L-IV1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 73L-IV1 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Color | Grey |
| Input Type | DC |
| Lead Free | Contains Lead |
| Max Input Current | 38mA |
| Min Input Voltage (DC) | 0V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Series | 73 |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 73L-IV1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.