
This 2-channel solid state relay is designed for PCB mount and operates within a temperature range of -40°C to 85°C. It features a module package and meets UL, CSA, and CE approvals. The relay is designed for DC input and is available in a grey color.
Sign in to ask questions about the Grayhill 73L-IV10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 73L-IV10 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Color | Grey |
| Input Type | DC |
| Lead Free | Contains Lead |
| Min Input Voltage (DC) | 0V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Snap in |
| Number of Channels | 2 |
| Series | 73 |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 73L-IV10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
