This 5-position single-pole single-throw rotary switch has a maximum current rating of 0.2A and a maximum DC voltage rating of 30V. It features a screwdriver actuator style and a 36° angle of throw. The switch is designed for through-hole mounting and has a termination style of PC pins. It is rated for 10,000 electrical life cycles and has a maximum AC voltage rating of 220V.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Screwdriver |
| Pole Throw Configuration | SP5T |
| Max Current Rating | 0.2A |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 36° |
| Number of Positions | 5 |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |