This 5-position rotary switch features a screwdriver actuator and a maximum current rating of 0.2A. It can withstand a maximum DC voltage of 30V and an AC voltage of 220V. The switch has an electrical life of 10,000 cycles and a throw angle of 36 degrees. It is available in a through-hole package with PC pins for termination and a straight body orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 75AF36-01-1-05N-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Style | Screwdriver |
| Pole Throw Configuration | SP5T |
| Max Current Rating | 0.2A |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 36° |
| Number of Positions | 5 |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 75AF36-01-1-05N-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.