This 6-position rotary switch features a screwdriver actuator and a maximum current rating of 0.2A. It has a maximum AC voltage rating of 220V and a maximum DC voltage rating of 30V. The switch is designed to last for 10000 hours of electrical life and has an angle of throw of 36 degrees. It is available in a through-hole package with PC pins and a straight body orientation.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Screwdriver |
| Pole Throw Configuration | SP6T |
| Max Current Rating | 0.2A |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 36° |
| Number of Positions | 6 |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |