The 75AF36-01-1-06N-F is a 6-position SP6T rotary switch with a screwdriver actuator. It has a maximum current rating of 0.2A and a maximum DC voltage rating of 30V. The switch is designed for through-hole mounting and features PC pins for termination. It has an electrical life of 10,000 hours and a throw angle of 36 degrees.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Screwdriver |
| Pole Throw Configuration | SP6T |
| Max Current Rating | 0.2A |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 36° |
| Number of Positions | 6 |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |