
DPDT rotary switch featuring 2 positions and a 36° index angle for precise control. This electromechanical component offers silver, cadmium contacts with gold plating and a non-shorting contact style. Rated for 200mA at 220VAC (or 115VAC) and 30VDC, it provides 10,000 electrical cycles. Termination is via PC pins for through-hole mounting, with a phenolic actuator and fixed index stops.
Grayhill 75AF36-01-2-02N technical specifications.
| Actuator Material | Phenolic |
| Contact Material | Silver, Cadmium |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Current Rating | 200mA |
| Electrical Life | 10000Cycles |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 75 |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 75AF36-01-2-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
