Switch Rotary DP8T 8 Screwdriver PC Pins 0.2A 220VAC 30VDC
Grayhill 75AF36-01-2-08N-C technical specifications.
| Actuator Style | Screwdriver |
| Pole Throw Configuration | DP8T |
| Max Current Rating | 0.2A |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 36° |
| Number of Positions | 8 |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 75AF36-01-2-08N-C to view detailed technical specifications.
No datasheet is available for this part.