The 75AP36-01-1-02N-C is a 36-position SPDT rotary switch with a maximum current rating of 0.2A and a maximum DC voltage rating of 30V. It can withstand a maximum AC voltage of 220V and has an electrical life of 10,000 cycles. The switch features a screwdriver actuator and a straight body orientation. It is designed for through-hole mounting and has PC pins for termination. The switch is rated for use in a variety of applications, including those with high AC voltage requirements.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Screwdriver |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 0.2A |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 36° |
| Number of Positions | 2 |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |