
SP3T rotary switch featuring a latched mechanism with 3 positions and a 36° index angle. Rated for 0.2A and 30VDC, with a 115V AC rating. Offers silver/cadmium contacts with gold plating and a non-shorting contact style. Designed for through-hole mounting with solder terminals and a screwdriver slot actuator. This RoHS compliant component has an electrical life of 10,000 cycles.
Grayhill 75AP36-01-1-03N technical specifications.
| Actuator Material | Phenolic |
| Contact Material | Silver, Cadmium |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Current Rating | 200mA |
| Electrical Life | 10000Cycles |
| Index Angle | 36° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 75 |
| Termination | PC Pins |
| Throw Configuration | SP3T, SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 75AP36-01-1-03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.