This 36° SP3T rotary switch features a screwdriver actuator and is rated for 0.2A, 220V AC, and 30V DC. It has an electrical life of 10,000 cycles and a termination style of PC pins. The switch is designed for through-hole mounting and has a straight body orientation.
Grayhill 75AP36-01-1-03N-F technical specifications.
| Actuator Style | Screwdriver |
| Pole Throw Configuration | SP3T |
| Max Current Rating | 0.2A |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 36° |
| Number of Positions | 3 |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 75AP36-01-1-03N-F to view detailed technical specifications.
No datasheet is available for this part.