
SP4T rotary switch featuring 4 positions with a 36° index angle and fixed stops. This single-pole, single-throw (SPST) switch offers a 200mA contact current rating and a 220VAC / 30VDC maximum voltage rating. Constructed with a phenolic actuator and silver/cadmium contacts with gold plating, it provides a non-shorting contact style and a 10,000-cycle electrical and mechanical life. Designed for through-hole mounting with PC pin termination, this RoHS compliant component operates with a straight orientation.
Grayhill 75AP36-01-1-04N technical specifications.
| Actuator Material | Phenolic |
| Contact Current Rating | 200mA |
| Contact Material | Silver, Cadmium |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Electrical Life | 10000Cycles |
| Index Angle | 36° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Length | 12.42mm |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 75 |
| Termination | PC Pin |
| Throw Configuration | SP4T, SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 75AP36-01-1-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
