The Grayhill 75AP36-01-1-05N-C is a through-hole mounted SP5T rotary switch with a screwdriver actuator. It features a 36° angle of throw and a maximum current rating of 0.2A. The switch has a maximum AC voltage rating of 220V and a maximum DC voltage rating of 30V. It is designed for electrical life of 10,000 cycles and is suitable for applications where a coded and mechanical switch is required.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Screwdriver |
| Pole Throw Configuration | SP5T |
| Max Current Rating | 0.2A |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 36° |
| Number of Positions | 5 |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |